+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-1133

Sensor: sensor adapter; 2.5÷5.5VDC; Kind of sensor: infrared

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-1133
TME Symbol:
POLOLU-1133

Specification

Manufacturer
POLOLU
Type of sensor
sensor adapter
Kind of sensor
infrared
Information
product is not a working device, but only component
Related items
GP2Y0D805Z0F, GP2Y0D810Z0F, GP2Y0D815Z0F
Supply voltage
  • 2.5...5.5V DC
Gross weight2.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sets and Accessories POLOLU,
*
POLOLU-1133
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.