+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of robotics module | DC-motor driver | |
Max. frequency | 21.77kHz | |
Continuous output current per channel | 7A | |
Motor input voltage | 5.5...30V | |
Logic input voltage | 3.3V | |
Number of channels | 1 | |
Information | product is not a working device, but only component |