+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIMPLE HIGH-POWER MOTOR CONTROLLER 18V15

DC-motor driver; 21.77kHz; analog,RC,TTL,USB; 30A; Uin log: 3.3V


Manufacturer: POLOLU

Manufacturer part number:
SIMPLE HIGH-POWER MOTOR CONTROLLER 18V15
TME Symbol:
POLOLU-1376

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Max. frequency
21.77kHz
Continuous output current per channel
30A
Motor input voltage
5.5...30V
Logic input voltage
3.3V
Number of channels
1
Information
product is not a working device, but only component
Interface
  • analog
  • RC
  • TTL
  • USB
Caution!
  • Version with soldered pin headers!
Gross weight15.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
SIMPLE HIGH-POWER MOTOR CONTROLLER 18V15
1 in TME stock
Net price for quantities from 1 pcs - 204.89 USDGross price for quantities from 1 pcs - 204.89 USD
Net price for quantities from 3 pcs - 180.78 USDGross price for quantities from 3 pcs - 180.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.