+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

JRK 21V3 USB MOTOR CONTROLLER

DC-motor driver; MC33926; 20kHz; PWM,RC,TTL,USB; 3A; Uin log: 4÷5V


Manufacturer: POLOLU

Manufacturer part number:
JRK 21V3 USB MOTOR CONTROLLER
TME Symbol:
POLOLU-1394

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
MC33926
Max. frequency
20kHz
Continuous output current per channel
3A
Motor input voltage
5...28V
Logic input voltage
4...5V
Number of channels
1
Kit contents
module
Information
product is not a working device, but only component
Interface
  • PWM
  • RC
  • TTL
  • USB
Caution!
  • Version with soldered pin headers!
Gross weight10.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
JRK 21V3 USB MOTOR CONTROLLER
24 in TME stock
Net price for quantities from 1 pcs - 89.75 USDGross price for quantities from 1 pcs - 89.75 USD
Net price for quantities from 3 pcs - 79.18 USDGross price for quantities from 3 pcs - 79.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.