+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of robotics module | DC-motor driver | |
Max. frequency | 40kHz | |
Interface | PWM | |
Continuous output current per channel | 25A | |
Motor input voltage | 5.5...30V | |
Logic input voltage | 5.5V | |
Number of channels | 1 | |
Additional functions | integrated current sensor | |
Board dimensions | 45.7x30.5mm | |
Information | product is not a working device, but only component |