+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAGNETIC ENCODER DISC

Sensor: sensor adapter; magnet; Kind of sensor: magnetic disc


Manufacturer: POLOLU

Manufacturer part number:
MAGNETIC ENCODER DISC
TME Symbol:
POLOLU-1524

Specification

Manufacturer
POLOLU
Type of sensor
sensor adapter
Kit contents
magnet
Kind of sensor
magnetic disc
Mechanical mounting
push-in
Outside diameter
9.7mm
Internal diameter
1.5mm
Resolution
12imp/revol.
Information
product is not a working device, but only component
Quantity in set/package
1pcs.
Dimensions
Gross weight0.554 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sets and Accessories POLOLU,
*
MAGNETIC ENCODER DISC
1 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.