+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-2099

Converter: step down; Uout: 9V; Uin: 11÷42V; 300mA; 80÷90%; 13x10mm

Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2099
TME Symbol:
POLOLU-2099

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
9V
Input voltage
11...42V
Maximum output current
0.3A
Efficiency
80...90%
Board dimensions
13x10mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2099
11 in TME stock
Net price for quantities from 1 pcs - 17.75 USDGross price for quantities from 1 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts