+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

STEP-DOWN VOLTAGE REGULATOR D24V6F3

Converter: step down; Uout: 3.3V; Uin: 3.8÷42V; 600mA; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
STEP-DOWN VOLTAGE REGULATOR D24V6F3
TME Symbol:
POLOLU-2106

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
3.3V
Input voltage
3.8...42V
Maximum output current
0.6A
Efficiency
80...90%
Board dimensions
10.1x12.7mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight2.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
STEP-DOWN VOLTAGE REGULATOR D24V6F3
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.60 USDGross price for quantities from 1 pcs - 11.60 USD
Net price for quantities from 3 pcs - 10.21 USDGross price for quantities from 3 pcs - 10.21 USD
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcsBag = 15 pcs