+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-2130

DC-motor driver; DRV8833; 50kHz; PWM; 1.2A; Uin mot: 2.7÷10.8V


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2130
TME Symbol:
POLOLU-2130

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
DRV8833
Max. frequency
50kHz
Interface
PWM
Continuous output current per channel
1.2A
Motor input voltage
2.7...10.8V
Logic input voltage
2.5...5.5V
Number of channels
2
Board dimensions
12.7x20.3mm
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight2.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-2130
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.63 USDGross price for quantities from 1 pcs - 11.63 USD
Net price for quantities from 3 pcs - 10.22 USDGross price for quantities from 3 pcs - 10.22 USD
Packaging method by the manufacturer:Bag = 10 pcs