+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-2572

Converter: step up / step down; Uout: 4÷12V; Uin: 3÷30V; 2A; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2572
TME Symbol:
POLOLU-2572

Specification

Manufacturer
POLOLU
Type of converter
step up / step down
Output voltage
4...12V
Input voltage
3...30V
Maximum output current
2A
Efficiency
80...90%
Board dimensions
43x21mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight12.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2572
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 32.59 USDGross price for quantities from 1 pcs - 32.59 USD
Packaging method by the manufacturer:Bag = 25 pcs