+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of robotics module | DC-motor driver | |
Integrated circuit | DRV8835 | |
Max. frequency | 250kHz | |
Interface | PWM | |
Continuous output current per channel | 1.2A | |
Motor input voltage | 2...11V | |
Logic input voltage | 2...7V | |
Number of channels | 2 | |
Board dimensions | 43x16.5mm | |
Information | product is not a working device, but only component | |
Application - series/manufacturer | Raspberry Pi B+ |