+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BIG PUSHBUTTON POWER SWITCH MP

Accessories: electronic power switch; 8A; 40V


Manufacturer: POLOLU

Manufacturer part number:
BIG PUSHBUTTON POWER SWITCH MP
TME Symbol:
POLOLU-2812

Specification

Manufacturer
POLOLU
Type of robotics accessories
electronic power switch
Maximum current
8A
Input voltage
40V
Information
product is not a working device, but only component
Gross weight7.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
BIG PUSHBUTTON POWER SWITCH MP
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 6.56 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 5.79 USD