+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of converter | step up / step down | |
Output voltage | 5V | |
Input voltage | 2...16V | |
Maximum output current | 1.5A | |
Efficiency | 90% | |
Additional functions | over-temperature shutoff | |
Information | product is not a working device, but only component |