+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-2842

Converter: step down; Uout: 3.3V; Uin: 3.4÷36V; 500mA; 80÷90%


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2842
TME Symbol:
POLOLU-2842

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
3.3V
Input voltage
3.4...36V
Maximum output current
0.5A
Efficiency
80...90%
Board dimensions
13x10mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight2.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2842
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.41 USDGross price for quantities from 1 pcs - 9.41 USD
Net price for quantities from 3 pcs - 8.31 USDGross price for quantities from 3 pcs - 8.31 USD
Packaging method by the manufacturer:Bag = 50 pcs