+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-2843

Converter: step down; Uout: 5V; Uin: 5.1÷36V; 500mA; 80÷93%; 13x10mm


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2843
TME Symbol:
POLOLU-2843

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
5V
Input voltage
5.1...36V
Maximum output current
0.5A
Efficiency
80...93%
Board dimensions
13x10mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight2.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Converter Modules POLOLU,
*
POLOLU-2843
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 7.81 USDGross price for quantities from 3 pcs - 7.81 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs