+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5V 2.5A STEP-DOWN D24V25F5

Converter: step down; Uout: 5V; Uin: 6÷38V; 2.5A; 85÷95%


Manufacturer: POLOLU

Manufacturer part number:
5V 2.5A STEP-DOWN D24V25F5
TME Symbol:
POLOLU-2850

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
5V
Input voltage
6...38V
Maximum output current
2.5A
Efficiency
85...95%
Board dimensions
17.8x17.8mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight4.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
5V 2.5A STEP-DOWN D24V25F5
9 in TME stock
Net price for quantities from 1 pcs - 46.96 USDGross price for quantities from 1 pcs - 46.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 15 pcs