+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D24V25F9

Converter: step down; Uout: 9V; Uin: 10.5÷38V; 2.5A; 82÷95%

Manufacturer: POLOLU

Manufacturer part number:
D24V25F9
TME Symbol:
POLOLU-2854

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
9V
Input voltage
10.5...38V
Maximum output current
2.5A
Efficiency
82...95%
Board dimensions
17.8x17.8mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight4.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
D24V25F9
3 in TME stock
Net price for quantities from 1 pcs - 39.07 USDGross price for quantities from 1 pcs - 39.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts