+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12V 2.2A STEP-DOWN D24V22F12

Converter: step down; Uout: 12V; Uin: 12.7÷36V; 2.2A; 90÷95%


Manufacturer: POLOLU

Manufacturer part number:
12V 2.2A STEP-DOWN D24V22F12
TME Symbol:
POLOLU-2855

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
12V
Input voltage
12.7...36V
Maximum output current
2.2A
Efficiency
90...95%
Board dimensions
17.8x17.8mm
Information
product is not a working device, but only component
Additional functions
  • over-temperature shutoff
  • soft-start
Gross weight4.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
12V 2.2A STEP-DOWN D24V22F12
14 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 3 pcs - 18.51 USDGross price for quantities from 3 pcs - 18.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs