+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

D24V150F5

Converter: step down; Uout: 5V; Uin: 6÷40V; 15A; 80÷95%; 43x31.8mm

Manufacturer: POLOLU

Manufacturer part number:
D24V150F5
TME Symbol:
POLOLU-2881

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
5V
Input voltage
6...40V
Maximum output current
15A
Efficiency
80...95%
Board dimensions
43x31.8mm
Information
product is not a working device, but only component
Additional functions
  • current shutoff
  • over-temperature shutoff
Gross weight24.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
D24V150F5
0 in TME stock
Net price for quantities from 1 pcs - 129.49 USDGross price for quantities from 1 pcs - 129.49 USD
Net price for quantities from 3 pcs - 114.25 USDGross price for quantities from 3 pcs - 114.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs