+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POLOLU
Manufacturer | POLOLU | |
Type of robotics module | stepper motor controller | |
Integrated circuit | DRV8825 | |
Continuous output current per channel | 1.5A | |
Motor input voltage | 8.5...45V | |
Logic input voltage | 8.5...4.5V | |
Kit contents | module | |
Colour | blue | |
Resolution | 1/1, 1/2, 1/4, 1/8, 1/16, 1/32 of microstep | |
Information | product is not a working device, but only component |