+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIC T500 USB STEPPER MOTOR CONTROLLER

Stepper motor controller; MP6500; analog,I2C,PWM,RC,TTL,USB

Manufacturer: POLOLU

Manufacturer part number:
TIC T500 USB STEPPER MOTOR CONTROLLER
TME Symbol:
POLOLU-3135

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
MP6500
Continuous output current per channel
1.5A
Motor input voltage
4.5...35V
Colour
red
Resolution
1/1, 1/2, 1/4, 1/8 of microstep
Information
product is not a working device, but only component
Interface
  • analog
  • I2C
  • PWM
  • RC
  • TTL
  • USB
Kit contents
  • connectors
  • module
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
TIC T500 USB STEPPER MOTOR CONTROLLER
7 in TME stock
Net price for quantities from 1 pcs - 51.06 USDGross price for quantities from 1 pcs - 51.06 USD
Net price for quantities from 3 pcs - 45.05 USDGross price for quantities from 3 pcs - 45.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs