+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TIC 36V4 USB MULTI-INTERFACE HIGH-POWER

Stepper motor controller; DRV8711; analog,I2C,PWM,RC,TTL,USB


Manufacturer: POLOLU

Manufacturer part number:
TIC 36V4 USB MULTI-INTERFACE HIGH-POWER
TME Symbol:
POLOLU-3141

Specification

Manufacturer
POLOLU
Type of robotics module
stepper motor controller
Integrated circuit
DRV8711
Continuous output current per channel
4A
Motor input voltage
8...50V
Logic input voltage
5V
Board dimensions
38.1x26.7mm
Resolution
1/1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 of microstep
Information
product is not a working device, but only component
Interface
  • analog
  • I2C
  • PWM
  • RC
  • TTL
  • USB
Kit contents
  • connectors
  • module
Gross weight11.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
TIC 36V4 USB MULTI-INTERFACE HIGH-POWER
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 67.62 USDGross price for quantities from 1 pcs - 67.62 USD
Net price for quantities from 3 pcs - 59.66 USDGross price for quantities from 3 pcs - 59.66 USD
Packaging method by the manufacturer:Bag = 25 pcs