+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of development kit | A-star | |
Connection | pin strips, USB B micro | |
Microcontroller | ATMEGA32U4 | |
Number of PWM channels | 7 | |
Number of inputs/outputs | 26 | |
Number of analog inputs | 12 | |
Additional functions | LED | |
Board dimensions | 48x18mm | |
Operating voltage | 5V DC | |
Clock frequency | 16MHz | |
Information | product is not a working device, but only component |