+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ROBOCLAW 2X30A

DC-motor driver; PWM,RC,TTL,USB micro; 30A; 6÷34V; Ch: 2


Manufacturer: POLOLU

Manufacturer part number:
ROBOCLAW 2X30A
TME Symbol:
POLOLU-3286

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Continuous output current per channel
30A
Motor input voltage
6...34V
Number of channels
2
Kit contents
module
Information
product is not a working device, but only component
Interface
  • PWM
  • RC
  • TTL
  • USB micro
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
ROBOCLAW 2X30A
0 in TME stock
Net price for quantities from 1 pcs - 280.44 USDGross price for quantities from 1 pcs - 280.44 USD
Net price for quantities from 3 pcs - 247.45 USDGross price for quantities from 3 pcs - 247.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.