+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ROMI CHASSIS BASE PLATE - BLUE

Chassis; blue; Kit: Romi chassis; 165mm; POLOLU Romi


Manufacturer: POLOLU

Manufacturer part number:
ROMI CHASSIS BASE PLATE - BLUE
TME Symbol:
POLOLU-3516

Specification

Manufacturer
POLOLU
Type of robotics accessories
chassis
Colour
blue
Kit contents
Romi chassis
Diameter
165mm
Information
product is not a working device, but only component
Application - series/manufacturer
POLOLU Romi
Gross weight74.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis POLOLU,
*
ROMI CHASSIS BASE PLATE - BLUE
3 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts