+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QTR-HD-13RC REFLECTANCE SENSOR ARRAY

Sensor: distance; reflective; 2.9÷5.5VDC; digital; Ch: 13; 53x20mm


Manufacturer: POLOLU

Manufacturer part number:
QTR-HD-13RC REFLECTANCE SENSOR ARRAY
TME Symbol:
POLOLU-4113

Specification

Manufacturer
POLOLU
Type of sensor
distance
Kind of sensor
reflective
Interface
digital
Number of channels
13
Board dimensions
53x20mm
Number of digital outputs
13
Manufacturer series
HD
Information
product is not a working device, but only component
Max. operating current
220mA
LED current
30mA
Supply voltage
  • 2.9...5.5V DC
Gross weight4.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors POLOLU,
See other products from this series.:
*
QTR-HD-13RC REFLECTANCE SENSOR ARRAY
4 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 3 pcs - 12.29 USDGross price for quantities from 3 pcs - 12.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.