+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QTR-MD-06RC REFLECTANCE SENSOR ARRAY

Sensor: distance; reflective; 2.9÷5.5VDC; digital; Ch: 6; 45x20mm


Manufacturer: POLOLU

Manufacturer part number:
QTR-MD-06RC REFLECTANCE SENSOR ARRAY
TME Symbol:
POLOLU-4146

Specification

Manufacturer
POLOLU
Type of sensor
distance
Kind of sensor
reflective
Interface
digital
Number of channels
6
Board dimensions
45x20mm
Manufacturer series
MD
Information
product is not a working device, but only component
Supply voltage
  • 2.9...5.5V DC
Gross weight3.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors POLOLU,
See other products from this series.:
*
QTR-MD-06RC REFLECTANCE SENSOR ARRAY
2 in TME stock
Net price for quantities from 1 pcs - 3.24 USDGross price for quantities from 1 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts