+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

QTR-MD-07A REFLECTANCE SENSOR ARRAY 7CH

Sensor: distance; reflective; 2.9÷5.5VDC; analog; Ch: 7; 53x20mm; MD


Manufacturer: POLOLU

Manufacturer part number:
QTR-MD-07A REFLECTANCE SENSOR ARRAY 7CH
TME Symbol:
POLOLU-4247

Specification

Manufacturer
POLOLU
Type of sensor
distance
Kind of sensor
reflective
Interface
analog
Number of channels
7
Board dimensions
53x20mm
Manufacturer series
MD
Information
product is not a working device, but only component
Supply voltage
  • 2.9...5.5V DC
Gross weight3.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors POLOLU,
See other products from this series.:
*
QTR-MD-07A REFLECTANCE SENSOR ARRAY 7CH
1 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 3 pcs - 8.52 USDGross price for quantities from 3 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.