+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4733

DC-motor driver; 100kHz; 1.7A; Uin mot: 1.8÷22V; Uin log: 1.8÷5V


Manufacturer: POLOLU

Manufacturer part number:
4733
TME Symbol:
POLOLU-4733

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Max. frequency
100kHz
Continuous output current per channel
1.7A
Motor input voltage
1.8...22V
Logic input voltage
1.8...5V
Number of channels
1
Board dimensions
20x12.7mm
Information
product is not a working device, but only component
Gross weight2.31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
4733
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 6.30 USD
Net price for quantities from 5 pcs - 5.55 USDGross price for quantities from 5 pcs - 5.55 USD