+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7.5V, 3A STEP-DOWN VOLTAGE REGULATOR D30

Converter: step down; Uout: 7.5V; Uin: 7.5÷45V; 3A; 80÷95%


Manufacturer: POLOLU

Manufacturer part number:
7.5V, 3A STEP-DOWN VOLTAGE REGULATOR D30
TME Symbol:
POLOLU-4894

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
7.5V
Input voltage
7.5...45V
Maximum output current
3A
Efficiency
80...95%
Board dimensions
17.8x20.3x9mm
Information
product is not a working device, but only component
Gross weight4.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
7.5V, 3A STEP-DOWN VOLTAGE REGULATOR D30
2 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 5 pcs - 20.30 USDGross price for quantities from 5 pcs - 20.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs