+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15V, 2.7A STEP-DOWN VOLTAGE REGULATOR D3

Converter: step down; Uout: 15V; Uin: 15÷45V; 2.7A; 80÷95%


Manufacturer: POLOLU

Manufacturer part number:
15V, 2.7A STEP-DOWN VOLTAGE REGULATOR D3
TME Symbol:
POLOLU-4897

Specification

Manufacturer
POLOLU
Type of converter
step down
Output voltage
15V
Input voltage
15...45V
Maximum output current
2.7A
Efficiency
80...95%
Board dimensions
17.8x20.3x9mm
Information
product is not a working device, but only component
Gross weight4.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules POLOLU,
*
15V, 2.7A STEP-DOWN VOLTAGE REGULATOR D3
1 in TME stock
Net price for quantities from 1 pcs - 22.81 USDGross price for quantities from 1 pcs - 22.81 USD
Net price for quantities from 5 pcs - 20.10 USDGross price for quantities from 5 pcs - 20.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs