+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4976

Robot: line follower; 3pi+; uP: ATmega32U4; IC: DRV8838; Trans: 75: 1


Manufacturer: POLOLU

Manufacturer part number:
4976
TME Symbol:
POLOLU-4976

Specification

Manufacturer
POLOLU
Type of Robot
line follower
Manufacturer series
3pi+
Processor
ATmega32U4
Integrated circuit
DRV8838
Gear
75:1
Dimensions
97x96x35mm
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
See other products from this series.:
*
4976
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 176.81 USDGross price for quantities from 1 pcs - 176.81 USD
Net price for quantities from 5 pcs - 156.00 USDGross price for quantities from 5 pcs - 156.00 USD