+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of robotics module | DC-motor driver | |
Manufacturer series | Motoron | |
Interface | I2C | |
Continuous output current per channel | 14A | |
Motor input voltage | 6.5...40V | |
Logic input voltage | 3...5.5V | |
Number of channels | 2 | |
Kit contents | module | |
Dimensions | 65x51.3mm | |
Information | product is not a working device, but only component | |
Alias | M2S24v14 | |
Application - series/manufacturer | Arduino |