+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5051

DC-motor driver; Motoron; I2C; 14A; Uin mot: 6.5÷40V; Ch: 2; 65x56mm


Manufacturer: POLOLU

Manufacturer part number:
5051
TME Symbol:
POLOLU-5051

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Manufacturer series
Motoron
Interface
I2C
Continuous output current per channel
14A
Motor input voltage
6.5...40V
Logic input voltage
3...5.5V
Number of channels
2
Kit contents
module
Dimensions
65x56mm
Information
product is not a working device, but only component
Alias
M2H24v14
Application - series/manufacturer
Raspberry Pi
Configuration of application
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
See other products from this series.:
*
5051
0 in TME stock
Net price for quantities from 1 pcs - 78.20 USDGross price for quantities from 1 pcs - 78.20 USD
Net price for quantities from 5 pcs - 69.00 USDGross price for quantities from 5 pcs - 69.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.