+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5061

DC-motor driver; Motoron; I2C; Icont out per chan: 2.2A; Ch: 1


Manufacturer: POLOLU

Manufacturer part number:
5061
TME Symbol:
POLOLU-5061

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Manufacturer series
Motoron
Interface
I2C
Continuous output current per channel
2.2A
Motor input voltage
4.5...48V
Logic input voltage
3...5.5V
Number of channels
1
Dimensions
15.24x15.24mm
Information
product is not a working device, but only component
Alias
M1T256
Max. forward impulse current
6.4A
Kit contents
  • connectors
  • module
Configuration of application
Gross weight2.88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
See other products from this series.:
*
5061
2 in TME stock
Net price for quantities from 1 pcs - 25.16 USDGross price for quantities from 1 pcs - 25.16 USD
Net price for quantities from 5 pcs - 22.20 USDGross price for quantities from 5 pcs - 22.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.