+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | POLOLU | |
Type of robotics module | DC-motor driver | |
Manufacturer series | Motoron | |
Interface | I2C | |
Continuous output current per channel | 1.7A | |
Motor input voltage | 1.8...22V | |
Logic input voltage | 3...5V | |
Number of channels | 3 | |
Kit contents | module | |
Dimensions | 33x51.3mm | |
Information | product is not a working device, but only component | |
Alias | M3S550 | |
Max. forward impulse current | 5A |