+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5070

DC-motor driver; Motoron; I2C; Icont out per chan: 1.7A; Ch: 3

Manufacturer: POLOLU

Manufacturer part number:
5070
TME Symbol:
POLOLU-5070

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Manufacturer series
Motoron
Interface
I2C
Continuous output current per channel
1.7A
Motor input voltage
1.8...22V
Logic input voltage
3...5V
Number of channels
3
Kit contents
module
Dimensions
33x51.3mm
Information
product is not a working device, but only component
Alias
M3S550
Max. forward impulse current
5A
Configuration of application
Gross weight7.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
See other products from this series.:
*
5070
1 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 5 pcs - 20.96 USDGross price for quantities from 5 pcs - 20.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.