+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POLOLU-713

DC-motor driver; TB6612FNG; 100kHz; PWM; 1A; Uin mot: 4.5÷13.5V


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-713
TME Symbol:
POLOLU-713

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
TB6612FNG
Max. frequency
100kHz
Interface
PWM
Continuous output current per channel
1A
Motor input voltage
4.5...13.5V
Logic input voltage
2.7...5.5V
Number of channels
2
Board dimensions
15.2x20.3mm
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight3.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-713
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 5.51 USDGross price for quantities from 3 pcs - 5.51 USD
Packaging method by the manufacturer:Bag = 15 pcs