+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TREX DUAL MOTOR CONTROLLER DMC01

DC-motor driver; VNH2SP30; 19.5kHz; PWM,RS232,TTL; 13A; Ch: 2


Manufacturer: POLOLU

Manufacturer part number:
TREX DUAL MOTOR CONTROLLER DMC01
TME Symbol:
POLOLU-777

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
VNH2SP30
Max. frequency
19.5kHz
Continuous output current per channel
13A
Motor input voltage
6...16V
Logic input voltage
2.7...5.5V
Number of channels
2
Additional functions
integrated current sensor
Kit contents
module
Board dimensions
48.3x48.3mm
Information
product is not a working device, but only component
Interface
  • PWM
  • RS232
  • TTL
Gross weight76.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
TREX DUAL MOTOR CONTROLLER DMC01
0 in TME stock
Net price for quantities from 1 pcs - 280.00 USDGross price for quantities from 1 pcs - 280.00 USD
Net price for quantities from 3 pcs - 247.05 USDGross price for quantities from 3 pcs - 247.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.