+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9184

Tape: high temperature resistant; Thk: 63.5um; 55%; golden; W: 9mm


Manufacturer: BLT

Manufacturer part number:
9184
TME Symbol:
POLYHT-9MM

Specification

Manufacturer
BLT
Type of tape
high temperature resistant
Thickness
63.5µm
Elongation at rupture
55%
Colour
golden
Operating temperature
-70...250°C
Width
9mm
Length
33m
Tape material
polyimide
Kind of adhesive
silicone
Kind of package
reel
Application
for PCB parts protection during wave soldering
Test voltage
6500V
Gross weight28.505 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: High Temperature Resistant Tapes BLT,
*
9184
259 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 11.99 USDGross price for quantities from 1 rol - 11.99 USD
Net price for quantities from 3 rol - 11.19 USDGross price for quantities from 3 rol - 11.19 USD
Net price for quantities from 5 rol - 10.51 USDGross price for quantities from 5 rol - 10.51 USD
Packaging method by the manufacturer:Bag = 20 rolBag = 25 rolBag = 30 rolBag = 35 rol