+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1614A-2

Laboratory connector: fork terminals; plug; 15A; red; Ømax: 6.6mm


Manufacturer: POMONA

Manufacturer part number:
1614A-2
TME Symbol:
POM-1614A-2

Specification

Manufacturer
POMONA
Type of lab connector
fork terminals
Connector
plug
Current rating
15A
Colour
red
Overall length
47.24mm
Stud terminal maximal diameter
6.6mm
Contact plating
nickel plated
Contact material
brass
Insulator material
polyamide
Rated voltage
1kV
Dimensions
Gross weight6.92 g
See other products in this category: Fork plugs POMONA,
*
1614A-2
1 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 3 pcs - 4.22 USDGross price for quantities from 3 pcs - 4.22 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.