+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2249-E-12

Test lead; 60VDC; 30VAC; BNC plug,both sides; Len: 0.305m; Z: 75Ω

Manufacturer: POMONA

Manufacturer part number:
2249-E-12
TME Symbol:
POM-2249-E-12

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Cable length
0.305m
Operating temperature
max. 50°C
Impedance
75Ω
Wire insulation material
PVC
Manufacturer series
2249-E
Kind of cable
RG59B/U
Test lead configuration
  • BNC plug
  • both sides
Gross weight400 g
See other products in this category: Single Test Leads POMONA,
See other products from this series.:
*
2249-E-12
0 in TME stock
Net price for quantities from 1 pcs - 35.49 USDGross price for quantities from 1 pcs - 35.49 USD
Net price for quantities from 3 pcs - 35.05 USDGross price for quantities from 3 pcs - 35.05 USD
Net price for quantities from 10 pcs - 32.89 USDGross price for quantities from 10 pcs - 32.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.