+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2305

Laboratory connector: fork terminals; plug; 5kVDC; 15A; black,red


Manufacturer: POMONA

Manufacturer part number:
2305
TME Symbol:
POM-2305

Specification

Manufacturer
POMONA
Type of lab connector
fork terminals
Connector
plug
Rated voltage
5kV DC
Current rating
15A
Colour
black, red
Overall length
36.07mm
Stud terminal maximal diameter
6.6mm
Contact plating
gold-plated
Contact material
copper
Insulator material
ABS
Quantity in set/package
2pcs.
Cable/adapter structure
  • banana 4mm socket
  • fork terminal
Dimensions
Gross weight15 g
See other products in this category: Fork plugs POMONA,
*
2305
0 in TME stock
Net price for quantities from 1 pcs - 34.88 USDGross price for quantities from 1 pcs - 34.88 USD
Net price for quantities from 3 pcs - 33.19 USDGross price for quantities from 3 pcs - 33.19 USD
Net price for quantities from 10 pcs - 31.09 USDGross price for quantities from 10 pcs - 31.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.