+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2630

Test lead; BNC socket,crocodile clip x2; Urated: 150V; black-red


Manufacturer: POMONA

Manufacturer part number:
2630
TME Symbol:
POM-2630

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
0.15kV
Cable length
0.127m
Colour
black-red
Operating temperature
max. 50°C
Jaw capacity
7.6mm
Test lead configuration
  • BNC socket
  • crocodile clip x2
Gross weight28 g
See other products in this category: Single Test Leads POMONA,
*
2630
0 in TME stock
Net price for quantities from 1 pcs - 23.16 USDGross price for quantities from 1 pcs - 23.16 USD
Net price for quantities from 25 pcs - 21.61 USDGross price for quantities from 25 pcs - 21.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.