+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2886

Test lead; BNC plug,crocodile clip x2; Urated: 45V; Len: 0.149m


Manufacturer: POMONA

Manufacturer part number:
2886
TME Symbol:
POM-2886

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
45V
Cable length
0.149m
Colour
black-red
Operating temperature
max. 50°C
Jaw capacity
4.75mm
Test lead configuration
  • BNC plug
  • crocodile clip x2
Gross weight100 g
See other products in this category: Single Test Leads POMONA,
*
2886
0 in TME stock
Net price for quantities from 1 pcs - 33.63 USDGross price for quantities from 1 pcs - 33.63 USD
Net price for quantities from 3 pcs - 31.96 USDGross price for quantities from 3 pcs - 31.96 USD
Net price for quantities from 10 pcs - 30.50 USDGross price for quantities from 10 pcs - 30.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.