+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2BA-24

Test lead; Urated: 300V; Len: 0.6096m; grey; Plating: nickel plated


Manufacturer: POMONA

Manufacturer part number:
2BA-24
TME Symbol:
POM-2BA-24

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Rated voltage
0.3kV
Cable length
0.6096m
Colour
grey
Operating temperature
max. 55°C
Contact material
beryllium copper
Contact plating
nickel plated
Manufacturer series
2BA
Test lead configuration
  • banana plug double with axial and transversal socket 4mm
  • both sides
Gross weight100 g
See other products in this category: Single Test Leads POMONA,
See other products from this series.:
*
2BA-24
0 in TME stock
Net price for quantities from 1 pcs - 41.59 USDGross price for quantities from 1 pcs - 41.59 USD
Net price for quantities from 3 pcs - 39.53 USDGross price for quantities from 3 pcs - 39.53 USD
Net price for quantities from 10 pcs - 37.20 USDGross price for quantities from 10 pcs - 37.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.