+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: POMONA
Manufacturer | POMONA | |
Type of test accessories | test lead | |
Rated voltage | 0.3kV | |
Cable length | 1.524m | |
Colour | grey | |
Operating temperature | max. 55°C | |
Contact material | beryllium copper | |
Contact plating | nickel plated | |
Manufacturer series | 2BA |