+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3966

Test lead; BNC socket,banana plug 2mm x2; Len: 0.13m


Manufacturer: POMONA

Manufacturer part number:
3966
TME Symbol:
POM-3966

Specification

Manufacturer
POMONA
Type of test accessories
test lead
Connector variant
with 3mm axial socket
Cable length
0.13m
Colour
red and black
Operating temperature
max. 55°C
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm x2
  • BNC socket
Gross weight100 g
See other products in this category: Single Test Leads POMONA,
*
3966
0 in TME stock
Net price for quantities from 1 pcs - 27.73 USDGross price for quantities from 1 pcs - 27.73 USD
Net price for quantities from 3 pcs - 26.33 USDGross price for quantities from 3 pcs - 26.33 USD
Net price for quantities from 10 pcs - 25.10 USDGross price for quantities from 10 pcs - 25.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.