+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4555-0

Clip-on probe; hook type; 5A; 60VDC; black; Grip capac: max.3.06mm


Manufacturer: POMONA

Manufacturer part number:
4555-0
TME Symbol:
POM-4555-0

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 3.06mm
Socket size
4mm
Overall length
64.52mm
Quantity in set/package
10pcs.
Operating temperature
max. 102°C
Gross weight200 g
See other products in this category: Test hooks POMONA,
*
4555-0
0 in TME stock
Net price for quantities from 1 set - 38.89 USDGross price for quantities from 1 set - 38.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.