+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4723-0

Clip-on probe; hook type; 5A; 60VDC; black; Grip capac: max.2.29mm


Manufacturer: POMONA

Manufacturer part number:
4723-0
TME Symbol:
POM-4723-0

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
5A
Rated voltage
60V DC
Colour
black
Grip capacity
max. 2.29mm
Insulator material
polyamide
Socket size
4mm
Overall length
64.52mm
Operating temperature
max. 102°C
Dimensions
Gross weight7.59 g
Certificates
See other products in this category: Test hooks POMONA,
*
4723-0
29 in TME stock
Net price for quantities from 1 pcs - 9.69 USDGross price for quantities from 1 pcs - 9.69 USD
Net price for quantities from 3 pcs - 9.19 USDGross price for quantities from 3 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.